Search Results for "pmr210mb5220m100r04 kemet corporation"
Filters
PMR210MB5220M100R06
Kemet
Cap 0.022uF 100 Ohm 250VAC 1/2W 20% 30% 1R/1C Bulk
Datasheet
Through Hole
Active
Capacitance:
0.022uF
Voltage:
250VAC
Capacitance Tolerance:
20%
AC Rated Voltage:
250
VAC
PMR210MB5220M100R03
Kemet
PMR210MB5220M100R03
Datasheet
Unknown
Capacitance:
2.2E-08F
Resistance:
1R