Search Results for "pmv90en 215 Nexperia"
Filters
PMV90EN
NXP
MOSFET, N-CH, 30V, 2.1A, SOT23
Datasheet
Not Recommended for New Design
Package/Case:
SOT-23
Continuous Drain Current (ID):
2.1A
Drain to Source Voltage (Vdss):
30V
Max Operating Temperature:
150°C
PMV90EN
Nexperia
Small Signal Field-Effect Transistor
Datasheet
TO-236AB
Active
Number of Terminals:
3
Terminal Position:
DUAL
JEDEC Package Code:
TO-236AB
Number of Elements:
1