The GTCG08-16-11S-023-RDS-LC is a circular connector with a right angle body orientation and two terminals. It features a crimp termination method and a plug gender. The connector is designed for cable mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can withstand a maximum voltage rating of 700VDC or 500VAC.
Amphenol GTCG08-16-11S-023-RDS-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTCG08-16-11S-023-RDS-LC to view detailed technical specifications.
No datasheet is available for this part.