The ACA3101R14S-2PB(F80)(A23) from Amphenol is a circular connector with a PIN gender and crimp termination method. It features a straight body orientation and is designed for cable mount applications. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Amphenol ACA3101R14S-2PB(F80)(A23) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACA3101R14S-2PB(F80)(A23) to view detailed technical specifications.
No datasheet is available for this part.