This 0.82uF ceramic chip capacitor has a rated voltage of 16VDC and a tolerance of 10%. It is constructed with X7R dielectric and has a maximum operating temperature of 125°C. The capacitor is mounted on the surface and has a maximum height of 2.5mm. It is suitable for use in a variety of applications, including those requiring a high level of reliability and stability.
Knowles 2225A0160824KXT technical specifications.
| Capacitance | 0.82uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2225 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.5(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 2225A0160824KXT to view detailed technical specifications.
No datasheet is available for this part.