The MS27508P20F41PC is a 41-pin circular connector with PIN gender and crimp termination method. It features a straight body orientation and is designed for box mount applications. The connector operates within a temperature range of -65°C to 200°C and has a maximum voltage rating of 850VDC or 600VAC.
Aero-Electric Connector MS27508P20F41PC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aero-Electric Connector MS27508P20F41PC to view detailed technical specifications.
No datasheet is available for this part.