This 100VDC ceramic chip capacitor features a tolerance of 0.05pF and a dielectric of C0G. It is constructed with a standard technology and has a package case of 0402. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It is suitable for microwave applications and has a height of 0.5mm.
Yageo CQ0402ARNPO0BNR30 technical specifications.
| Voltage | 100VDC |
| Tolerance | 0.05pF |
| Dielectric | C0G |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo CQ0402ARNPO0BNR30 to view detailed technical specifications.
No datasheet is available for this part.