The QSD2030FA4R0 is a PIN photodiode from Onsemi with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 50V and a forward current of 80mA. The device is packaged in a radial package and is mounted through a hole. It has a power dissipation of 100mW and a response time of 5ns.
Onsemi QSD2030FA4R0 technical specifications.
| Package/Case | Radial |
| Diode Type | PIN |
| Fall Time | 5ns |
| Forward Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 50V |
| Mount | Through Hole |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Response Time | 5ns |
| Reverse Voltage | 50V |
| Viewing Angle | 40° |
| Wavelength | 880nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QSD2030FA4R0 to view detailed technical specifications.
No datasheet is available for this part.