
General purpose plastic silicon photosensor with a 880nm wavelength. Features a 100ns fall time and 6µs propagation delay. Operates with a supply voltage range of 4V to 16V and a maximum power dissipation of 100mW. This through-hole mount component offers a 35V maximum output voltage and 50µA output current. Supplied in bulk packaging with 500 units per package.
Onsemi QSE159 technical specifications.
| Fall Time | 100ns |
| Height | 5.08mm |
| High Level Output Current | 100uA |
| Input Current | 5mA |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Length | 4.44mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Current | 5mA |
| Output Current | 50A |
| Output Voltage | 35V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Propagation Delay | 6us |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OPTOLOGIC® |
| Supply Current | 5mA |
| Termination | Radial |
| DC Rated Voltage | 18V |
| Wavelength | 880nm |
| Weight | 0.1872g |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QSE159 to view detailed technical specifications.
No datasheet is available for this part.
