
This 12-contact shrouded header features a 2.54mm pitch and is designed for through hole mount. The contacts are gold plated, and the header is RoHS compliant. It is available in bulk packaging and is not radiation hardened.
Samtec ZSS-106-04-G-D-840 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZSS-106-04-G-D-840 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.