Norgren R07-200-RNKA technical specifications.
| Connection Type | PTF |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Norgren R07-200-RNKA to view detailed technical specifications.
No datasheet is available for this part.