This 55-contact circular connector features a SKT contact gender and a RCP gender, suitable for crimp termination. It has a straight body orientation and is designed for jam nut mounting. The connector operates within a temperature range of -55°C to 200°C.
TE Connectivity AFD54-22-55SN-6140 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 55 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity AFD54-22-55SN-6140 to view detailed technical specifications.
No datasheet is available for this part.