The AVX TAZD225M020CBSC0H24 is a surface mount tantalum capacitor with a capacitance of 2.2uF and a voltage rating of 20VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 5mOhm. The capacitor is designed for high reliability and has a maximum operating temperature of 125C. It is constructed with a flat design and features an inward L termination style. The TAZD225M020CBSC0H24 is suitable for use in a variety of applications, including those requiring high capacitance and low ESR.
AVX TAZD225M020CBSC0H24 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 5Ohm |
| Leakage Current | 1uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZD225M020CBSC0H24 to view detailed technical specifications.
No datasheet is available for this part.