Stmicroelectronics RH-AD128K1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F16 |
| Width | 6.905 |
| Length | 9.94 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 3.6 |
| Analog Input Voltage-Min | -2.7 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics RH-AD128K1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.