This Kyocera NCHUPJ1H101MPD6 is a radial capacitor with a capacitance of 100uF, a tolerance of 20%, and a maximum ripple current of 385mA. It has a diameter of 10mm and a height of 15mm, with a lead pitch of 5mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Kyocera NCHUPJ1H101MPD6 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 15mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Ripple Current | 385mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NCHUPJ1H101MPD6 to view detailed technical specifications.
No datasheet is available for this part.