The RJHSE538BA4 is a right-angle, through-hole mounted connector with 32 contacts, a terminal pitch of 1.02mm, and a maximum operating temperature range of -55 to 85 degrees Celsius. It features a solder termination method and a maximum voltage rating of 125VAC. The connector has a maximum current rating of 1.5A per contact and is designed for use with RJ-45 applications.
Amphenol RJHSE538BA4 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 32 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 48 |
| Number of Ports | 4 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 125VAC |
Download the complete datasheet for Amphenol RJHSE538BA4 to view detailed technical specifications.
No datasheet is available for this part.