The RJMG-6312-81-04 is a right-angle through-hole connector with 32 contacts, a terminal pitch of 2.03mm, and a termination method of solder. It features integrated magnetics and a body orientation of right angle. This connector is designed for use in modular and Ethernet applications, with a mounting type of through hole. The RJMG-6312-81-04 is manufactured by Amphenol and is categorized as a modular and Ethernet connector within the I/O connectors category.
Amphenol RJMG-6312-81-04 technical specifications.
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 32 |
| Terminal Pitch | 2.03mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 28 |
| Number of Ports | 4 |
| Integrated Magnetics | Yes |
Download the complete datasheet for Amphenol RJMG-6312-81-04 to view detailed technical specifications.
No datasheet is available for this part.