This RJ-45 modular connector features 16 contacts and a right angle body orientation. It is designed for through hole mounting and includes integrated magnetics. The connector has a terminal pitch of 2.03mm and is terminated via soldering.
Amphenol RJMG-6321-84-02 technical specifications.
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 16 |
| Terminal Pitch | 2.03mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 16 |
| Number of Ports | 2 |
| Integrated Magnetics | Yes |
Download the complete datasheet for Amphenol RJMG-6321-84-02 to view detailed technical specifications.
No datasheet is available for this part.