Weidmuller WDM1710400000 technical specifications.
| Housing Color | Orange |
| Mount | Cable |
| Number of Contacts | 21 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 5.08mm |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller WDM1710400000 to view detailed technical specifications.
No datasheet is available for this part.