
NTE Electronics RK-02 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Resistance Range | 1 to 100KOhm |
| Number of Resistors | 30 X 6 |
| Cage Code | 7T184 |
| EU RoHS | Not Required |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NTE Electronics RK-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.