The ATS-14H-41-C3-R0 is a passive aluminum heat sink with a straight fin style and blue anodized finish. It has a product length of 57.9mm and a product depth of 60.96mm. The heat sink is designed for screw mount applications and has a height of 17.78mm. It is constructed from aluminum 6063 material.
Advanced Thermal Solutions ATS-14H-41-C3-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 57.9mm |
| Mounting | Screw Mount |
| Product Depth | 60.96mm |
| Height | 17.78mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-14H-41-C3-R0 to view detailed technical specifications.
No datasheet is available for this part.