Idc Cable- AKN16A/ AE16M / AKN16
TE Connectivity A3CCA-1636M technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Length | 3foot |
| Mount | Cable |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
No datasheet is available for this part.