The MTMS-110-53-S-S-280 is a 10-contact unshrouded header from Samtec, designed for board-to-board connections. It features a 1.27mm terminal pitch and a straight body orientation. The header is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is suitable for through-hole mounting and has a maximum current rating of 1 ampere per contact. The header measures 9.65mm in height and 7.24mm in mating length.
Samtec MTMS-110-53-S-S-280 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 9.65mm |
| Mating Length | 7.24mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMS-110-53-S-S-280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.