The SDIN5C2-4G-T is a 4GB surface mount flash memory device packaged in a TFBGA. It operates within a temperature range of -25°C to 85°C and is designed for use with a 3.3V supply voltage. The device is compliant with RoHS standards and is available on tape and reel for surface mount applications.
Sandisk SDIN5C2-4G-T technical specifications.
| Package/Case | TFBGA |
| Density | 4GB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sandisk SDIN5C2-4G-T to view detailed technical specifications.
No datasheet is available for this part.