Search Results for "sdsdq 016g a11m Sandisk"
Filters
SDSDQ-016G
Sandisk
Flash Card 16G-byte 3.3V MicroSD Card 8-Pin
Datasheet
End of Life
Density:
16GB
Max Operating Temperature:
85°C
Min Operating Temperature:
-25°C
Max Supply Voltage:
3.6V
SDSDQ-016G-J
Sandisk
SDSDQ-016G-J
Datasheet
Volume Production
SDSDQ-016G-K
Sandisk
SDSDQ-016G-K
Datasheet
Unknown