Search Results for "sf113e 1 schott ag"
Filters
SF1133A
Murata
SAW Filter IF 246MHz 7dB 200Ohm SMD 10 Pin SM9171-10
Datasheet
Surface Mount
Unconfirmed
Max Operating Temperature:
85
Min Operating Temperature:
-35
Width:
7.4
Length:
9.4