
The SSW-136-02-L-Q is a 2-row socket strip from Samtec, designed for through-hole mounting. It features 108 contacts and a terminal pitch of 2.54mm. The socket strip has a straight body orientation and a product length of 91.95mm. It operates within a temperature range of -55°C to 125°C and has a maximum current rating of 4.7A per contact. The SSW-136-02-L-Q is rated for 655VDC or 465VAC and is suitable for use in memory card sockets.
Samtec SSW-136-02-L-Q technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 5.08 |
| Product Length (mm) | 91.95 |
| Product Depth (mm) | 7.49 |
| Product Height (mm) | 8.51 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 108 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 4.7/ContactA |
| Max Voltage Rating | 655VDC|465VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SSW-136-02-L-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.