Onsemi SFH9154 technical specifications.
| Continuous Drain Current (ID) | 18A |
| Current Rating | -18A |
| Drain to Source Breakdown Voltage | -150V |
| Drain to Source Resistance | 200mR |
| Drain to Source Voltage (Vdss) | 150V |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 3nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 204W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 204W |
| Rds On Max | 200mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -4V |
| Turn-Off Delay Time | 80ns |
| DC Rated Voltage | -150V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SFH9154 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
