
P-Channel MOSFET, TO-220-3 package, featuring a drain-to-source breakdown voltage of -100V and a continuous drain current of -17A. Offers a low on-resistance of 200mR at a nominal Vgs of -4V. Designed for through-hole mounting, this component operates within a temperature range of -55°C to 175°C and boasts a maximum power dissipation of 132W. Includes a gate-to-source voltage rating of 30V, with turn-off delay time of 45ns and fall time of 26ns.
Onsemi SFP9540 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | -17A |
| Drain to Source Breakdown Voltage | -100V |
| Drain to Source Resistance | 200mR |
| Drain to Source Voltage (Vdss) | 100V |
| Dual Supply Voltage | -100V |
| Fall Time | 26ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1.535nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 132W |
| Mount | Through Hole |
| Nominal Vgs | -4V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 132W |
| Rds On Max | 200mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turn-Off Delay Time | 45ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SFP9540 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
