Voltage Mode PWM controller IC featuring a 400kHz operating frequency and 49% maximum duty cycle. This power management component supports adjustable output voltage up to 5.2V with a 1% tolerance, delivering 400mA output current. It operates within an 8V to 35V input voltage range and is available in a DIP package for through-hole or surface mount applications. The IC boasts a 5.1V reference voltage and a maximum supply current of 14mA.
Stmicroelectronics SG3525AN technical specifications.
| Package/Case | DIP |
| Duty Cycle | 49% |
| Fall Time | 50ns |
| Frequency | 400kHz |
| Height | 5.1mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Duty Cycle | 49% |
| Max Frequency | 500kHz |
| Max Input Voltage | 35V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 14mA |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 8V |
| Mount | Through Hole, Surface Mount |
| Number of Outputs | 2 |
| Output Current | 400mA |
| Output Type | Adjustable |
| Output Voltage | 5.2V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 5.1V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Topology | Flyback |
| Weight | 0.057419oz |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SG3525AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
