
This 14-position, 2-row surface mount connector features a 1.27mm pitch and is rated for operation up to 125°C. The contacts are made of bronze with a gold plating and gold mating finish. The insulation is a polymer material with a black color and is RoHS compliant. The connector is suitable for use in applications where a high-temperature rating is required, such as in automotive or industrial environments.
Samtec SHF-107-01-L-D-SM-LC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | SHF |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SHF-107-01-L-D-SM-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
