
The SI9945DY is a N-CHANNEL MOSFET with a breakdown voltage of 60V and a continuous drain current of 3.3A. It has a drain to source resistance of 76mR and a power dissipation of 2W. The device is packaged in tape and reel and is RoHS compliant. It operates over a temperature range of -55°C to 150°C.
Onsemi SI9945DY technical specifications.
| Continuous Drain Current (ID) | 3.3A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 76mR |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SI9945DY to view detailed technical specifications.
No datasheet is available for this part.
