Ametherm SL12 15004 technical specifications.
| Mounting | Through Hole |
| Thermal Time Constant Range | 50 to 100s |
| Number of Terminals | 2 |
| Percentage of Resistance Tolerance Range @ 25C | ±20 to ±25% |
| Percentage of Resistance Tolerance @ 25C | ±20% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ametherm SL12 15004 to view detailed technical specifications.
No datasheet is available for this part.