Ametherm SL15 22101 technical specifications.
| Mounting | Through Hole |
| Thermal Time Constant Range | 40 to 50s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 50 to 300Ohm |
| Percentage of Resistance Tolerance Range @ 25C | ±25 to ±30% |
| Resistance @ 25C | 220Ohm |
| Percentage of Resistance Tolerance @ 25C | ±25% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ametherm SL15 22101 to view detailed technical specifications.
No datasheet is available for this part.