Radial thermistor with 20 Ohm resistance at 25°C and a ±20% tolerance. Features through-hole mounting and two terminals. Offers a resistance range of 7 to 50 Ohms at 25°C with a tolerance between ±20% and ±25%. Thermal time constant is greater than or equal to 100 seconds.
Ametherm SL22 20005 technical specifications.
| Mounting | Through Hole |
| Thermal Time Constant Range | >= 100s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 7 to 50Ohm |
| Percentage of Resistance Tolerance Range @ 25C | ±20 to ±25% |
| Resistance @ 25C | 20Ohm |
| Percentage of Resistance Tolerance @ 25C | ±20% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ametherm SL22 20005 to view detailed technical specifications.
No datasheet is available for this part.