Cable Markers Pre-Marked Polyvinyl Chloride Yellow
Panduit SM02Y-T technical specifications.
| Color | Yellow |
| Material | PVC, Poly, Vinyl |
| Packaging | Strip |
| Series | PAN-CODE™ |
| Wire/Cable Diameter | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit SM02Y-T to view detailed technical specifications.
No datasheet is available for this part.