This cable assembly features discrete wire with a 24AWG gauge, SKT-SKT gender, and a crimp-crimp contact termination. The jacket material is polyvinyl chloride. Operating temperature range is from -10°C to 105°C.
Samtec S2SD-25-24-L-12.00-D-NUS technical specifications.
| Cable Type | Discrete Wire |
| Wire Size | 24AWG |
| Connector Type A | Socket Strip |
| Connector Type B | Socket Strip |
| Gender | SKT-SKT |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec S2SD-25-24-L-12.00-D-NUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.