This D-Subminiature connector features 21 SKT contacts with a terminal pitch of 0.64mm and a crimp termination method. It is designed for cable mount applications and has a maximum operating temperature range of -55°C to 125°C. The connector has a body orientation of straight and a maximum current rating of 3A. It is suitable for use in a variety of applications, including those that require high-density connections.
Airborn MQ-212-021-161-43WC technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 21 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Number of Terminals | 21 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Wire Size | 25|26AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Airborn MQ-212-021-161-43WC to view detailed technical specifications.
No datasheet is available for this part.