This 3-position receptacle connector features an aluminium shell and gold-plated copper alloy contacts. It is not compliant with Reach SVHC or RoHS regulations. The connector is made from aluminium and has a gold-plated finish.
Molex BACC63BV14F3S6H technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | BACC63 |
| Shell Finish | Aluminium |
| RoHS | Compliant |
Download the complete datasheet for Molex BACC63BV14F3S6H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.