This card edge connector features 126 female contacts with a terminal pitch of 2.54mm. It is designed for edge mount applications and can withstand a maximum voltage rating of 600VDC. The operating temperature range is -65°C to 125°C. The connector is suitable for use in high-density applications.
Sullins RMC63DKNI technical specifications.
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 126 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 600VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins RMC63DKNI to view detailed technical specifications.
No datasheet is available for this part.