The SMAJ13AHE3/63 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 21.5V and a maximum surge current of 18.6A. It operates over a temperature range of -55°C to 150°C and is packaged in a DO-214AC case. The device is designed to handle peak pulse power of up to 400W and is available in quantities of 7500 per reel.
Vishay SMAJ13AHE3/63 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 21.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 18.6A |
| Number of Channels | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ13AHE3/63 to view detailed technical specifications.
No datasheet is available for this part.