TVS Diode 220V 400W Bidirectional DO-214AC SMT
TVS Diode Bi-Dir 220V 400W SMA SMT
Zener Diode 220V 1.12A 400W 1-Channel Surface Mount DO-214AC
Bourns SMAJ220CA-H 220V 400W Bidirectional Transient Voltage Suppressor Diode
SMAJ220CA 220V 2-Pin Bidirectional TVS Diode
Silicon BIDIRECTIONAL Transient Voltage Suppressor Diode 220V 400mW 2-Pin DO-214AC
Rectron SMAJ220CA 220V 400W Bidirectional Transient Voltage Suppressor Diode
Transient Voltage Suppressor Diode 220V 400W 2-Pin DO-214AC
Silicon Bidirectional Transient Voltage Suppressor Diode 220V 400W 2-Pin DO-214AC
SMAJ220CA-AT 220V 2-Pin BIDIRECTIONAL TVS Diode
Silicon BIDIRECTIONAL Transient Voltage Suppressor Diode 220V 400W 3.3W DO-214AC
Trans Voltage Suppressor Diode,