The Rectron SMAJ220CA is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 220V and a maximum non-repetitive peak reverse power dissipation of 400W. It features a silicon diode element and a maximum power dissipation of 1W. The device is packaged in a DO-214AC JEDEC package code and has a terminal position of dual. The operating temperature range is from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 220 |
| Breakdown Voltage-Min | 246 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 272 |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |