This 9-contact circular connector features a crimp termination method and a maximum operating temperature range of -55°C to 125°C. It has a maximum voltage rating of 700VDC or 500VAC. The connector is designed for use in a variety of applications, including those requiring high voltage and temperature stability.
Amphenol ACC03A22-16P-023-B30 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Termination Method | Crimp |
| Number of Terminals | 9 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACC03A22-16P-023-B30 to view detailed technical specifications.
No datasheet is available for this part.