Search Results for "smaj300a at UN Semiconductor"
Filters
SMAJ300A-AT
Yageo
Transient Voltage Suppressor Diode 300V 400W 2-Pin DO-214AC
Datasheet
R-PDSO-C2
Active
Max Operating Temperature:
150
Number of Terminals:
2
Min Operating Temperature:
-65
Terminal Position:
DUAL
SMAJ300A-AT/TR7
Yageo
Transient Voltage Suppressor Diode 300V 400W 2-Pin DO-214AC
Datasheet
R-PDSO-C2
Active
Max Operating Temperature:
150
Number of Terminals:
2
Min Operating Temperature:
-65
Terminal Position:
DUAL
SMAJ300A-AT/TR13
Yageo
Trans Voltage Suppressor Diode,
Datasheet
R-PDSO-C2
Active
Max Operating Temperature:
150
Number of Terminals:
2
Min Operating Temperature:
-65
Terminal Position:
DUAL