Cap Ceramic 430pF 50V X8R 10% Pad SMD 0805 Flexible Termination 150°C Extreme Low ESR Automotive T/R
Kemet C0805X431K5HACAUTO technical specifications.
| Capacitance | 430pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X8R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Flexible Termination |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.78mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C0805X431K5HACAUTO to view detailed technical specifications.
No datasheet is available for this part.