Conn Circular SKT Crimp ST Flange Mount 1 Port
Amphenol GTC030A14S-10S-025-B30-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC030A14S-10S-025-B30-LC to view detailed technical specifications.
No datasheet is available for this part.