
The SMBG12CAHE3/5B is a surface mount bidirectional Zener diode with a clamping voltage of 19.9V and a minimum breakdown voltage of 13.3V. It operates over a temperature range of -55°C to 150°C and has a maximum reverse leakage current of 5uA. This device is designed for use in automotive applications and is compliant with AEC-Q101. It is available in a DO-215AA package and is supplied on tape and reel.
Vishay SMBG12CAHE3/5B technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 19.9V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 30.2A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG12CAHE3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
