
Bidirectional Transient Voltage Suppressor (TVS) diode for surge protection. Features a 15V operating voltage, 600W peak pulse power, and 24.6A peak pulse current. Offers a breakdown voltage range of 16.7V to 18.5V and a clamping voltage of 24.4V. Housed in a DO-214AA (SMB) surface mount package with a maximum operating temperature of 150°C. RoHS compliant.
Onsemi SMBJ15CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 24.4V |
| Clamping Voltage-Max | 24.4V |
| Current | 24A |
| Direction | Bidirectional |
| ESD Protection | No |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Max Breakdown Voltage | 18.5V |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 24.6A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24.6A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| Voltage | 15V |
| DC Rated Voltage | 15V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMBJ15CA to view detailed technical specifications.
No datasheet is available for this part.
