The SMBJ18CAHE3/55 is a bidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA case. It can handle peak pulse power of up to 600W and operates over a temperature range of -55°C to 150°C. The device has a clamping voltage of 29.2V and can withstand a maximum surge current of 100A. It is available in tape and reel packaging with 3200 pieces per reel.
Vishay SMBJ18CAHE3/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 29.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ18CAHE3/55 to view detailed technical specifications.
No datasheet is available for this part.